The BFC2 383 23623 is a pulse film capacitor from Vishay with a capacitance of 0.062uF and a working voltage of 630VDC or 220VAC. It features a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style and is suitable for operating temperatures between -55°C and 105°C.
Vishay BFC2 383 23623 technical specifications.
| Capacitance | 0.062uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 15.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 23623 to view detailed technical specifications.
No datasheet is available for this part.