The BFC2 383 34304 is a pulse type film capacitor from Vishay with a capacitance of 0.3uF. It has a DC rated voltage of 1000VDC and an AC rated voltage of 350VAC. The capacitor has a tolerance of 5% and is constructed with a plastic rectangular can. It is designed for through hole mounting with a radial termination style and is suitable for operating temperatures between -55°C and 105°C.
Vishay BFC2 383 34304 technical specifications.
| Capacitance | 0.3uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 15 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 34304 to view detailed technical specifications.
No datasheet is available for this part.