Vishay BFC2 385 63153 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 17.5(Max) |
| Product Depth (mm) | 10(Max) |
| Product Height (mm) | 16.5(Max) |
| Seated Plane Height (mm) | 18.5(Max) |
| Size (mm) | 17.5 X 10 X 16.5 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 385 63153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.