Vishay BFC2 416 1604 technical specifications.
| Capacitance | 0.16uF |
| Voltage | 63VDC|25VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 25VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 416 1604 to view detailed technical specifications.
No datasheet is available for this part.