This 0.01uF film capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It features a tolerance of 5% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and has a size of 12.5 X 4.1 X 13.1mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 467 29103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4.1 X 13.1mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 467 29103 to view detailed technical specifications.
No datasheet is available for this part.