The BFC2 467 55273 film capacitor from Vishay features a capacitance of 0.027uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is rated for 400VDC and 220VAC. The capacitor has a PET dielectric and is available in a through-hole radial package with a terminal pitch of 10mm.
Vishay BFC2 467 55273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4.2 X 13.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 467 55273 to view detailed technical specifications.
No datasheet is available for this part.