This 250VDC film capacitor features a capacitance of 0.56uF with a tolerance of 5%. It has a dielectric of PET and is rated for use in environments with temperatures ranging from -55°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15mm.
Vishay BFC2 468 17564 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.5 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 468 17564 to view detailed technical specifications.
No datasheet is available for this part.