The BFC2 468 41823 is a film capacitor with a capacitance of 0.082uF and a working voltage of 630VDC. It has a tolerance of 5% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a size of 17.5 X 7.3 X 16.5. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 468 41823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.3 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 468 41823 to view detailed technical specifications.
No datasheet is available for this part.