This 100VDC rated film capacitor features a capacitance of 4.7uF with a 5% tolerance. Operating temperature range is -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It measures 26 X 7 X 19.5mm in size with a terminal pitch of 22.5mm.
Vishay BFC2 468 7475 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 7 X 19.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 468 7475 to view detailed technical specifications.
No datasheet is available for this part.