This 0.15uF film capacitor is rated for 100VDC and 63VAC with a 10% tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a 5mm terminal pitch.
Vishay BFC2 470 21154 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 4.5 X 9mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 470 21154 to view detailed technical specifications.
No datasheet is available for this part.