The Vishay BFC2 470 46123 is a film capacitor with a capacitance of 0.012uF and a tolerance of 5%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is constructed with a PET dielectric and has a wound construction. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Vishay BFC2 470 46123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 470 46123 to view detailed technical specifications.
No datasheet is available for this part.