This Vishay film capacitor has a capacitance of 0.056uF with a tolerance of 5% and is rated for 250VDC and 160VAC. It operates over a temperature range of -55°C to 105°C and is available in a through hole radial package. The capacitor is suitable for general applications and is manufactured by Vishay.
Vishay BFC2 479 42563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6 X 15mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 42563 to view detailed technical specifications.
No datasheet is available for this part.