This film capacitor is a pulse type with a capacitance of 0.15uF and a voltage rating of 160VDC or 100VAC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and a size of 12.5 X 6.5 X 18.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 479 90097 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6.5 X 18.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90097 to view detailed technical specifications.
No datasheet is available for this part.