This Vishay film capacitor has a capacitance of 1.6uF with a voltage rating of 250VDC and 160VAC. It operates within a temperature range of -55°C to 105°C. The capacitor is designed for pulse applications and has a tolerance of 5%. It is available in a through-hole radial package with a size of 30 X 11 X 27 and a terminal pitch of 27.5.
Vishay BFC2 479 90145 technical specifications.
| Capacitance | 1.6uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 11 X 27mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90145 to view detailed technical specifications.
No datasheet is available for this part.