This Vishay film capacitor has a capacitance of 0.43uF with a tolerance of 5%. It is rated for 400VDC and 200VAC, with a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is constructed with a wound design and has a size of 26 X 8.5 X 24.5. It is designed for pulse type applications and has a mounting style of through hole with a radial termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 479 90187 technical specifications.
| Capacitance | 0.43uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 8.5 X 24.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90187 to view detailed technical specifications.
No datasheet is available for this part.