The Vishay BFC2 479 90197 is a pulse film capacitor with a capacitance of 1.1uF and a working voltage of 400VDC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 30 X 12.5 X 28.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 479 90197 technical specifications.
| Capacitance | 1.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 12.5 X 28.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90197 to view detailed technical specifications.
No datasheet is available for this part.