The BFC2 479 90198 is a 1.2uF pulse capacitor from Vishay, rated for 400VDC and 200VAC. It has a 5% tolerance and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 30 X 13 X 29 in size. It operates within a temperature range of -55°C to 105°C.
Vishay BFC2 479 90198 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 13 X 29mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90198 to view detailed technical specifications.
No datasheet is available for this part.