The BFC2 479 90456 is a pulse film capacitor from Vishay with a capacitance of 0.12uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and measures 26 X 6.5 X 22.5 in size with a terminal pitch of 22.5.
Vishay BFC2 479 90456 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 6.5 X 22.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 479 90456 to view detailed technical specifications.
No datasheet is available for this part.