Vishay BFC230341474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.1mm |
| Height - Seated (Max) | 0.398inch |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230341474 to view detailed technical specifications.
No datasheet is available for this part.