This 100nF film capacitor from Vishay features a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is rated for 63V AC and 250V DC.
Vishay BFC230342104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.4mm |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230342104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.