The MKT303 series film capacitor features a capacitance of 470nF with a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial format with a lead pitch of 10mm and a length of 12.5mm. It is available in bulk packaging with a quantity of 900 pieces per package. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Vishay BFC230343474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.1mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230343474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.