
The MKT303 series film capacitor from Vishay features a capacitance of 470nF with a tolerance of 10%. It has a DC rated voltage of 250V and an AC voltage rating of 63V. The capacitor is packaged in a radial configuration with a lead pitch of 15mm and a height of 11.1mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a quantity of 1500 per package.
Vishay BFC230345474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.1mm |
| Height - Seated (Max) | 0.398inch |
| Lead Pitch | 15mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Weight | 0.021164oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230345474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.