This Vishay MKT303 film capacitor has a capacitance of 470nF with a tolerance of 5% and a DC rated voltage of 250V. It is available in a radial lead package with a height of 15.9mm and a length of 12.5mm. The capacitor is RoHS compliant and has a weight of 0.017637oz. It is suitable for use in a variety of applications where a general-purpose film capacitor is required.
Vishay BFC230444474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 15.9mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Package Quantity | 1750 |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230444474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.