
The MKT303 470nF 10% radial film capacitor is a general-purpose capacitor with a capacitance of 470 nanofarads and a tolerance of 10%. It has a voltage rating of 250 DC and 63 AC, and is available in a radial package with a lead pitch of 7.5mm and a height of 16.9mm. The capacitor is RoHS compliant and is available in a package quantity of 700. It has a weight of 0.038801 ounces and dimensions of 6.4mm in width, 17.5mm in length, and 16.9mm in height.
Vishay BFC230447474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 16.9mm |
| Lead Pitch | 7.5mm |
| Length | 17.5mm |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230447474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.