Vishay BFC233555224 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233555224 to view detailed technical specifications.
No datasheet is available for this part.