
Radial leaded film capacitor with 150nF capacitance and 20% tolerance. Features a PP dielectric and a 310VAC voltage rating, suitable for through-hole mounting. Operating temperature range is -55°C to 110°C. Dimensions include 17.5mm length, 6mm width, and 12mm height with a 15mm lead pitch.
Vishay BFC233620154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.