Radial film capacitor with 2.2µF capacitance and 20% tolerance. Features a 310V AC voltage rating and 630V DC rated voltage. Constructed with a PP dielectric and through-hole mounting. Dimensions include a 27.5mm lead pitch, 15mm depth, and 15mm width. Operating temperature range is 0°C to 110°C.
Vishay BFC233620225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.