Radial leaded film capacitor with 33nF capacitance and 20% tolerance. Features a PP dielectric, 310VAC/630VDC voltage rating, and X2 safety classification. Operates from -55°C to 110°C with tin-matte plated leads and a 10mm lead pitch. Through-hole mounting, RoHS compliant, and available in bulk packaging.
Vishay BFC233620333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.