Vishay BFC233620474E3 technical specifications.
| Capacitance | 470nF |
| Height | 19.5mm |
| Length | 26mm |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620474E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.