Radial film capacitor with 10nF capacitance and 20% tolerance. Features a PP dielectric and a 310V AC voltage rating, with a DC rated voltage of 630V. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range is -55°C to 110°C. Tin, matte contact plating and RoHS compliance ensure reliable performance.
Vishay BFC233629001 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233629001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.