Radial film capacitor with 220nF capacitance and 310V AC voltage rating. Features a PP dielectric, 20% tolerance, and X2 safety rating. Through-hole mounting with tin-matte plated radial leads on a 22.5mm pitch. Operates from -55°C to 110°C, with a DC rated voltage of 630V.
Vishay BFC233629051 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233629051 to view detailed technical specifications.
No datasheet is available for this part.