Vishay BFC233629297 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Package Quantity | 100 |
| Series | MKP3362X2 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233629297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.