Radial film capacitor with 3.3nF capacitance and 300VAC/1kVDC voltage rating. Features PP dielectric, 20% tolerance, and Y2 suppression rating. Encased in a plastic rectangular package with 10mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm (L) x 4mm (D) x 11mm (H). Operates from -55°C to 105°C, with tin plated leads and through-hole mounting. RoHS compliant and lead-free.
Vishay BFC233666332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | MKP336 6 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.021164oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233666332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.