
Metallized polypropylene film capacitor with 10nF capacitance and 1kV DC rated voltage, suitable for through-hole mounting with radial leads. Features a 15mm lead pitch, 0.6mm lead diameter, and tin-matte contact plating. Operates across a wide temperature range of -55°C to 105°C. This RoHS compliant component offers a 20% tolerance and is packaged in bulk.
Vishay BFC233810103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.