
Radial-leaded, through-hole mount polypropylene film capacitor with 220nF capacitance and 1kV DC voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and tin-matte contact plating. This RoHS compliant component is designed for general applications with a 22.5mm lead pitch.
Vishay BFC233814224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKP338 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233814224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
