Radial film suppression capacitor with 330nF capacitance and 440VAC/1kVDC voltage rating. Features a polypropylene dielectric, 20% tolerance, and tin-matte contact plating. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions: 31mm length, 13mm width, 23mm height.
Vishay BFC233814334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Weight | 0.32452oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233814334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.