Radial film capacitor with 1nF capacitance and 20% tolerance. Features a PP dielectric and a 630VDC/310VAC rating, designed for X2 suppression applications. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 110°C. Dimensions: 10mm length, 4mm width, 9mm height.
Vishay BFC233820102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.