
Radial leaded, through-hole mount metallized polypropylene film capacitor with 100nF capacitance and 20% tolerance. Features a 630V DC rated voltage and 310V AC rating, suitable for X2 applications. Operates across a wide temperature range from -55°C to 110°C, with tin-matte plated radial leads on a 10mm pitch. RoHS compliant construction.
Vishay BFC233820104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
