Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 1µF with a tolerance of 20%. It is rated for 630V DC, 310V AC, and 275V AC, with a maximum operating temperature of 110°C. The component has tin-matte plated radial leads with a 22.5mm pitch and is RoHS compliant.
Vishay BFC233820105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.