Radial film capacitor with 15nF capacitance and 20% tolerance. Features a 630VDC/310VAC voltage rating and PP dielectric material. Designed for through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -55°C to 110°C. RoHS compliant with tin, matte contact plating.
Vishay BFC233820153 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.01411oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.