Metallized film capacitor featuring polypropylene dielectric, 3.3nF capacitance, and 630V DC / 310V AC voltage rating. This radial leaded, through-hole mount component offers a 20% tolerance and operates from -55°C to 110°C. With tin matte contact plating and RoHS compliance, it is suitable for general applications.
Vishay BFC233820332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.021164oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.