General purpose film capacitor with 220nF capacitance and 630VDC/310VAC voltage rating. Features a polypropylene dielectric, radial mounting, and 15mm lead pitch. Operating temperature range is -55°C to 110°C, with a 20% tolerance. Dimensions are 17.5mm (L) x 8.5mm (W) x 7mm (D), with a 15mm seated height. Tin-plated radial leads and through-hole mounting are standard.
Vishay BFC233822224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233822224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.