
Radial film capacitor for suppression applications, featuring a 47nF capacitance and 630VDC/310VAC voltage rating. Constructed with a PP dielectric and a 20% tolerance, this through-hole component offers a 7.5mm lead pitch and operates across a -55°C to 110°C temperature range. Tin-plated radial leads facilitate mounting, with dimensions of 10mm (length) x 5mm (depth) x 11.5mm (height).
Vishay BFC233822473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233822473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
