Vishay BFC233823154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.61inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.591inch |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233823154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.