Radial film capacitor with 1.5nF capacitance and 20% tolerance. Features 630VDC and 310VAC ratings, X2 suppression classification, and PP dielectric material. Through-hole mounting with a 7.5mm lead pitch. Operates from -55°C to 110°C, with tin-matte contact plating. Packaged on tape and reel for automated assembly.
Vishay BFC233826152 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.021164oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233826152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.