Radial film capacitor with 2.2nF capacitance and 20% tolerance. Features a PP dielectric and X2 suppression rating, suitable for 630VDC and 310VAC applications. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 110°C. Dimensions: 10mm length, 4mm depth, and 9mm height.
Vishay BFC233826222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233826222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.