Radial film suppression capacitor with 330nF capacitance and 20% tolerance. Features a PP dielectric and X2 safety rating, suitable for 630VDC or 310VAC applications. Operates across a -55°C to 110°C temperature range with a 7.5mm lead pitch. Packaged in tape and reel for automated assembly.
Vishay BFC233826334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233826334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.