Radial film capacitor with 68nF capacitance and 20% tolerance. Features a PP dielectric, X2 suppression rating, and a DC rated voltage of 630V, with an AC rating of 310V. Operating temperature range is -55°C to 110°C. Through-hole mounting with a 7.5mm lead pitch. Packaged on tape and reel.
Vishay BFC233826683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.492inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.038801oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233826683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.