Vishay BFC233828146 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18 |
| Length | 31.5 |
| Capacitance | 2.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BFC233828146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.