Vishay BFC233829188 technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Package Quantity | 200 |
| Series | MKP338 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233829188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.